Toshiba TC74AC86F(F), Quad 2-Input XOR Logic Gate, 14-Pin SOP
- RS Stock No.:
- 541-9803P
- Mfr. Part No.:
- TC74AC86F(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
MYR58.70
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 25 - 120 | MYR2.348 |
| 125 - 245 | MYR2.142 |
| 250 + | MYR1.896 |
*price indicative
- RS Stock No.:
- 541-9803P
- Mfr. Part No.:
- TC74AC86F(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 3.3 V, 8.3 ns @ 5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.3mm | |
| Dimensions | 10.3 x 5.3 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family AC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.3 ns @ 3.3 V, 8.3 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.3mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5.3mm | ||
Dimensions 10.3 x 5.3 x 1.5mm | ||
- COO (Country of Origin):
- JP
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
