Toshiba TC7WH08FU(F), Dual 2-Input AND Logic Gate, 8-Pin SSOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

MYR65.90

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 120MYR2.636
125 - 245MYR1.984
250 - 495MYR1.718
500 +MYR1.526

*price indicative

Packaging Options:
RS Stock No.:
540-7412P
Mfr. Part No.:
TC7WH08FU(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

8

Logic Family

VHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 3.3 V, 7.9 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

2.9 x 2.8 x 1.1mm

Minimum Operating Temperature

-40 °C

Width

2.8mm

Propagation Delay Test Condition

50pF

Length

2.9mm

Maximum Operating Temperature

+85 °C

Height

1.1mm

COO (Country of Origin):
JP

TC7WH Series


Process: CMOS
Power supply voltage: 2 to 5.5 V


L MOS Family