IC,logic,TEX,DIP14,NAND Gate

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

MYR27.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 95MYR1.08
100 - 245MYR0.72
250 - 495MYR0.60
500 +MYR0.45

*price indicative

Packaging Options:
RS Stock No.:
441-7165P
Mfr. Part No.:
SN74AHC00N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Package Type

PDIP

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

19.3mm

RoHS Status: Not Applicable

74AHC Family, Texas Instruments


Process: CMOS
Mains voltage: 2 to 5.5V


74AHC Family