- RS Stock No.:
- 778-5001
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-5001
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 15mm |
Outside Diameter | 38mm |
Length | 38mm |
Rated Torque | 181Nm |
Material | Steel |