- RS Stock No.:
- 187-3257
- Mfr. Part No.:
- 7MH5106-2GD00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,338.05
Units | Per Unit |
1 + | MYR2,338.05 |
- RS Stock No.:
- 187-3257
- Mfr. Part No.:
- 7MH5106-2GD00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Bending Beam Load Cell
The Siemens Bending Beam load cell is suitable for a variety of uses, particularly for use in small scale container and platform scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The measurement element of the load cell is a stainless steel double bending beam to which four strain gauges are applied, offering a protection rating of IP68.
A maximum resolution of up to 15,000 divisions allowing for very precise scales.
This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
A maximum resolution of up to 15,000 divisions allowing for very precise scales.
This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
Siwarex WL 230 Load Cell BB-S SA 20kg C3 - Rated Load 20kg - Accuracy class C3 - 3m Cable length, 4 Conductor - Material Stainless steel
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 20kg |
Series | SIWAREX WL |
Terminal Type | Screw |
IP Rating | IP68 |
Length | 120mm |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Force Measurement Range | 20kg |
Dimensions | Ø 39 x 120 mm |
Accuracy | ±0.02% |