- RS Stock No.:
- 165-9728
- Mfr. Part No.:
- MAX5024LASA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9728
- Mfr. Part No.:
- MAX5024LASA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Adjustable Linear Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 1 mV/V |
Load Regulation | 1 mV/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 0.06mA |
Reference Voltage | 1.25V |
Pin Count | 8 |
Power Rating | 1.538W |
Output Type | Adjustable, Fixed |
Dimensions | 4.98 x 3.99 x 1.58mm |
Minimum Input Voltage | 6.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.58mm |
Maximum Input Voltage | 65 V |
Length | 4.98mm |
Width | 3.99mm |