ON Semiconductor, 5 V Linear Voltage Regulator, 400mA, 1-Channel, 2% 3-Pin, DPAK NCV4274ADT50RKG
- RS Stock No.:
- 103-5101
- Mfr. Part No.:
- NCV4274ADT50RKG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR7,857.50
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR3.143 | MYR7,857.50 |
*price indicative
- RS Stock No.:
- 103-5101
- Mfr. Part No.:
- NCV4274ADT50RKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 25 mV | |
| Accuracy | 2% | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.15mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 0.094mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.094mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 5.5 V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 25 mV | ||
Accuracy 2% | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.15mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 0.094mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.094mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 5.5 V | ||
Length 6.73mm | ||
Width 6.22mm | ||
- COO (Country of Origin):
- CZ
Low Dropout (LDO) Linear Voltage Regulators, 400mA, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
