- RS Stock No.:
- 332-2454
- Mfr. Part No.:
- PK-M-0600 0000X000X00
- Manufacturer:
- Gefran
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,917.01
Units | Per Unit |
1 - 9 | MYR1,917.01 |
10 - 49 | MYR1,876.75 |
50 + | MYR1,820.44 |
- RS Stock No.:
- 332-2454
- Mfr. Part No.:
- PK-M-0600 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK series radial control linear sensors
Self-adjusting ball joint mechanical drive, M5 thread.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 600mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 61mm |
Overall Width | 776mm |
Overall Depth | 38mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |