Johnson Electric Linear Solenoid, 6 V dc, 23.8 x 10.4 x 11.7 mm
- RS Stock No.:
- 173-6479
- Mfr. Part No.:
- C5-272-B-1
- Manufacturer:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6479
- Mfr. Part No.:
- C5-272-B-1
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Action | Pull | |
| Supply Voltage | 6 V dc | |
| Maximum Stroke | 5mm | |
| Dimensions | 23.8 x 10.4 x 11.7 mm | |
| Coil Resistance | 11.52Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Action Pull | ||
Supply Voltage 6 V dc | ||
Maximum Stroke 5mm | ||
Dimensions 23.8 x 10.4 x 11.7 mm | ||
Coil Resistance 11.52Ω | ||
- COO (Country of Origin):
- MY
Johnson Electrics linear open frame solenoid technology consists of an open iron frame, an overmolded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles, the C Frame style, in which the coil is enclosed on side, and the Box Frame style in which the coil in enclosed on two sides. The Box Frame style provides slightly higher force output and higher resistance to environmental conditions. Open Frame Solenoid technology offers an economical design for high volume applications, continuous or intermittent duty, and on/off operation common in applications such as vending machines and automated door locks. This technology offers life up to 5 million cycles and a variety of size, force and stroke options.
Low cost, high volume products
Strokes to 24 mm
Custom design work is our strength
Printers
Coin dispensers
Security door locks
Storage/retrieval systems
PC board insertion equipment
Vending
Strokes to 24 mm
Custom design work is our strength
Printers
Coin dispensers
Security door locks
Storage/retrieval systems
PC board insertion equipment
Vending
