- RS Stock No.:
- 173-6469
- Mfr. Part No.:
- 195222-234
- Manufacturer:
- Johnson Electric
View all Linear Solenoids
19 In Global stock for delivery within 4 - 6 working days
Price Each
MYR285.56
units | Per Unit |
1 + | MYR285.56 |
- RS Stock No.:
- 173-6469
- Mfr. Part No.:
- 195222-234
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Johnson Electric Pull Action Tubular Solenoid
The Johnson Electric pull action tubular solenoid works on 12VDC supply voltage. It provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin, which ensures a life of 25 million actuations. The STA-Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.
Features and Benefits
100% duty cycle
Coil resistance of 37.41ohm
Dielectric strength is 500VRMS
Pull model
Strokes up to 2-1/2in
Wire size is 34AWG
Coil resistance of 37.41ohm
Dielectric strength is 500VRMS
Pull model
Strokes up to 2-1/2in
Wire size is 34AWG
Applications
Card readers
Drum friction brakes
Pen plotters
Pumps
Drum friction brakes
Pen plotters
Pumps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Action | Pull |
Wire Size | 34AWG |