Johnson Electric 2000 Linear Solenoid, 120 V ac, 46 x 50.8 x 52.32 mm
- RS Stock No.:
- 173-6428
- Mfr. Part No.:
- 2255-F-34
- Manufacturer:
- Johnson Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6428
- Mfr. Part No.:
- 2255-F-34
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Supply Voltage | 120 V ac | |
| Maximum Stroke | 25.4mm | |
| Dimensions | 46 x 50.8 x 52.32 mm | |
| Series | 2000 | |
| Coil Resistance | 18.3Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Supply Voltage 120 V ac | ||
Maximum Stroke 25.4mm | ||
Dimensions 46 x 50.8 x 52.32 mm | ||
Series 2000 | ||
Coil Resistance 18.3Ω | ||
- COO (Country of Origin):
- US
Laminated AC Linear Solenoids from Johnson Electric have a T-shaped laminated designed plunger and laminated steel frame. This platform has the unique ability to hold an exceptionally heavy load with quiet operation. To minimize the humming or chattering of most AC solenoids, the contact surfaces of the laminated frame and plunger are machined to provide a smooth and flush contact surface. Our Super-T Laminates are products developed from years of engineering, research and manufacturing experience. Available in various frame sizes with life up to 100,000 cycles and a variety of plunger and coil arrangements, this platform is ideal for most very high force AC applications including industrial equipment, business machines home technologies and HVAC.
Low cost, high volume products
Strokes to 1.25 inches (0.32mm)
Custom design work is our strength
Commercial equipment
Industrial doors
Machine tools
Strokes to 1.25 inches (0.32mm)
Custom design work is our strength
Commercial equipment
Industrial doors
Machine tools
