Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Solenoids
Linear Solenoids
Deltrol Linear Solenoid, 24 V dc, 35.9N, 1.4 (Stroke N @ 0.75 in), 25.4 (Dia.) x 60.33 mm
RS Stock No.:
144-1336
Mfr. Part No.:
53753-82
Manufacturer:
Deltrol
View this category
Discontinued product
RS Stock No.:
144-1336
Mfr. Part No.:
53753-82
Manufacturer:
Deltrol
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Deltrol MED 16x2 Tubular Frame Solenoid
Deltrol MED 16x2 series two position tubular solenoids utilise a tubular metal shell wrapped completely around the coil.
Features and Benefits
High performance construction
DC solenoids applications
UL certification
10 W continuous duty cycle
Attribute
Value
Power Consumption
10 W
Supply Voltage
24 V dc
Maximum Pull Force
35.9N
Holding Force
1.4 (Stroke N @ 0.75 in)
Plunger Diameter
11.11mm
Product Height
60.33mm
Product Width
25.4 (Dia.)mm
Dimensions
25.4 (Dia.) x 60.33 mm
Coil Resistance
60Ω
Wire Size
24 (Wire Lead)AWG