SolaHD Bench Mount, Rack Mount Linear Power Supply, 104 → 127 V ac, 208 → 254 V ac Input, 24V Output,
- RS Stock No.:
- 891-3412
- Mfr. Part No.:
- 83-24-212-3
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3412
- Mfr. Part No.:
- 83-24-212-3
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sola HD Linear OEM – Single Output
A series of regulated linear dc power supplies from Sola HD. These power supplies give the user a precise integrated circuit regulator with superior drift characteristics. Designed for bench and rack use plus an over voltage protection in 5 V models.
Features:
Remote sensing
Low noise output
Current limiting — automatic reset
Isolated floating output
Low noise output
Current limiting — automatic reset
Isolated floating output
Applications:
Microprocessor circuits
Control circuits
Process controls
Noise sensitive circuits
CNC machinery
Analog circuits
Microprocessor circuits
Control circuits
Process controls
Noise sensitive circuits
CNC machinery
Analog circuits
Standards
UL, CSA
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 104 → 127 V ac, 208 → 254 V ac |
Output Voltage | 24V |
Output Current | 1.2A |
Embedded | Yes |
Number of Outputs | 1 |
Length | 120.65mm |
Width | 101.16mm |
Depth | 63.5mm |
Mounting Type | Bench Mount, Rack Mount |
Load Regulation | -0.1 → +0.1% |
Line Regulation | -0.1 → +0.1% |
Ripple And Noise | 0.1% Pk-Pk |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |