SL POWER CONDOR Panel Mount Linear Power Supply, 240V ac Input, 5 V, 12 → 15 V, -12 → 15 V Output, 2 A,
- RS Stock No.:
- 851-3361
- Mfr. Part No.:
- MTAA-16W-A
- Manufacturer:
- SL POWER CONDOR
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,802.89
Units | Per Unit |
1 + | MYR1,802.89 |
- RS Stock No.:
- 851-3361
- Mfr. Part No.:
- MTAA-16W-A
- Manufacturer:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
SL Power Condor Regulated Single Output Linear Power Supplies
SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.
World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Standards
UL/CSA 60950; EN/IEC60950-1
Approvals
UL/CSA TUV/IEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | 5 V, 12 → 15 V, -12 → 15 V |
Output Current | 2 A, 400 mA |
Number of Outputs | 3 |
Embedded | Yes |
Length | 165.1mm |
Width | 101.8mm |
Depth | 41.15mm |
Mounting Type | Panel Mount |
Efficiency | 60% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 3mV Pk-Pk |
Weight | 907.2g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |