- RS Stock No.:
- 524-7945
- Mfr. Part No.:
- G1W-15
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 524-7945
- Mfr. Part No.:
- G1W-15
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G1 Series Linear Power Supplies
G1 series linear power supplies from Cosel are high quality and high reliability. With an input voltage of AC90 to110 V 1Φ, these linear power supplies have a frequency range of 48 Hz to 62 Hz.
Features and benefits:
Noise free switching
Low ripple
Optional circuit protection with overvoltage protection.
Air cooled
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 110V ac |
Output Voltage | ±15V dc |
Output Current | 250mA |
Embedded | Yes |
Number of Outputs | 2 |
Power Rating | 7.5W |
Length | 72mm |
Width | 76mm |
Depth | 108mm |
Mounting Type | Encapsulated |
Load Regulation | ±0.03% |
Line Regulation | ±0.03% |
Ripple And Noise | ±0.02% |
Maximum Temperature | +65°C |
Minimum Temperature | -10°C |