- RS Stock No.:
- 597-532
- Mfr. Part No.:
- ER325.12V
- Manufacturer:
- ERL
Discontinued product
- RS Stock No.:
- 597-532
- Mfr. Part No.:
- ER325.12V
- Manufacturer:
- ERL
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ERL Regulated Power Supply
The ERL single output regulated power supply has an output current rating of 1.9A at 13.6VDC. It has a universal input supply voltage rating from 220VAC to 240VAC. It is compact and suitable for a wide range of applications where low noise and RFI together with good load regulation is essential.
Features and Benefits
Adjustable output voltage
Current limit
Easy installation and connection
Fuse blown indicator
Input and output fuses
Low noise and ripple
Split bobbin transformer
Thermal shutdown
UPS standby circuitry
Voltage regulator
Current limit
Easy installation and connection
Fuse blown indicator
Input and output fuses
Low noise and ripple
Split bobbin transformer
Thermal shutdown
UPS standby circuitry
Voltage regulator
Specifications
Attribute | Value |
---|---|
Input Voltage | 220 → 240V ac |
Output Voltage | 13.6V dc |
Output Current | 1.9A |
Embedded | Yes |
Number of Outputs | 1 |
Length | 152.4mm |
Width | 76.2mm |
Depth | 61.8mm |
Mounting Type | Open Frame |
Load Regulation | 0.2V |
Line Regulation | ±0.1% |
Ripple And Noise | 3mV |
Minimum Temperature | 0°C |
Weight | 1.3kg |
Maximum Temperature | +70°C |