- RS Stock No.:
- 181-6722
- Mfr. Part No.:
- EGSC-BS-KF-25-25-6P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,667.53
Units | Per Unit |
1 - 4 | MYR4,667.53 |
5 + | MYR4,536.88 |
- RS Stock No.:
- 181-6722
- Mfr. Part No.:
- EGSC-BS-KF-25-25-6P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Electric Linear Actuator
The Festo electric linear actuator belongs to the EGSC-BS series. It is a compact actuator with flexible motor mounting. It has a toothed belt for dynamic applications and ball screw for precision applications. This actuator has breathing ports to apply overpressure to keep dirt out or apply vacuum to keep particulates in.
Features and Benefits
• Cost efficient
• Easy to mount
• Lightweight
• Maximum speed of the motor is 0.4m/s
• Size is 25
• Stroke length is 25mm
• Spindle diameter is 6mm
• Easy to mount
• Lightweight
• Maximum speed of the motor is 0.4m/s
• Size is 25
• Stroke length is 25mm
• Spindle diameter is 6mm
Applications
• Industries
• Home automation
• Solar tracking systems
• Home automation
• Solar tracking systems
Certifications
• IP40 rated
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 25mm |
Series | EGSC-BS |
Maximum Speed No Load | 400mm/s |