- RS Stock No.:
- 786-9812
- Mfr. Part No.:
- LTC1337CG#PBF
- Manufacturer:
- Linear Technology
Discontinued product
- RS Stock No.:
- 786-9812
- Mfr. Part No.:
- LTC1337CG#PBF
- Manufacturer:
- Linear Technology
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.5 x 5.38 x 1.95mm |
Height | 1.95mm |
Width | 5.38mm |
Length | 10.5mm |