Maxim Integrated MAX3387EEUG+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 3-TX 3-RX 3-TRX, 3 → 5.5 V,
- RS Stock No.:
- 732-9468
- Mfr. Part No.:
- MAX3387EEUG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9468
- Mfr. Part No.:
- MAX3387EEUG+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.9 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 7.9mm |
Width | 4.5mm |