- RS Stock No.:
- 517-2914
- Mfr. Part No.:
- MAX232DW
- Manufacturer:
- Texas Instruments
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.312
Units | Per Unit | Per Pack* |
5 - 5 | MYR7.312 | MYR36.56 |
10 - 15 | MYR7.156 | MYR35.78 |
20 + | MYR6.938 | MYR34.69 |
*price indicative |
- RS Stock No.:
- 517-2914
- Mfr. Part No.:
- MAX232DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 10.28 x 7.52 x 2.35mm |