- RS Stock No.:
- 169-8442
- Mfr. Part No.:
- ISL41387IRZ
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
MYR31.836
Units | Per Unit | Per Tube* |
50 - 50 | MYR31.836 | MYR1,591.80 |
100 - 150 | MYR31.136 | MYR1,556.80 |
200 + | MYR30.563 | MYR1,528.15 |
*price indicative |
- RS Stock No.:
- 169-8442
- Mfr. Part No.:
- ISL41387IRZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232/RS-485/RS-422 Transceivers, Intersil
RS-232 and RS-485 Dual Protocol Transceivers
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.85mm |