- RS Stock No.:
- 800-1010
- Mfr. Part No.:
- MAX3080ECPD+
- Manufacturer:
- Maxim Integrated
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR30.28
Units | Per Unit | Per Pack* |
5 + | MYR30.28 | MYR151.40 |
*price indicative |
- RS Stock No.:
- 800-1010
- Mfr. Part No.:
- MAX3080ECPD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.43 x 7.87 x 4.45mm |