- RS Stock No.:
- 756-3145
- Mfr. Part No.:
- TC74VHCT125AFK(E,K
- Manufacturer:
- Toshiba
1865 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.178
Units | Per Unit | Per Pack* |
5 - 20 | MYR3.178 | MYR15.89 |
25 - 45 | MYR3.05 | MYR15.25 |
50 + | MYR2.922 | MYR14.61 |
*price indicative |
- RS Stock No.:
- 756-3145
- Mfr. Part No.:
- TC74VHCT125AFK(E,K
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHCT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Buffer |
Number of Channels per Chip | 4 |
Input Type | TTL |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | 25mA |
Maximum Low Level Output Current | -25mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5ns |
Dimensions | 4.25 x 3 x 0.8mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |