Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Texas Instruments SN74AHC244PWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
RS Stock No.:
662-7755
Mfr. Part No.:
SN74AHC244PWR
Manufacturer:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
662-7755
Mfr. Part No.:
SN74AHC244PWR
Manufacturer:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
Attribute
Value
Logic Family
AHC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
11.9 ns @ 3.3 V
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF