- RS Stock No.:
- 660-9316
- Mfr. Part No.:
- SN75HVD12P
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9316
- Mfr. Part No.:
- SN75HVD12P
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |