- RS Stock No.:
- 622-8169
- Mfr. Part No.:
- MAX489CPD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-8169
- Mfr. Part No.:
- MAX489CPD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Dimensions | 19.43 x 7.87 x 4.45mm |
Height | 4.45mm |
Length | 19.43mm |
Width | 7.87mm |