onsemi MC74LCX244DWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC W
- RS Stock No.:
- 518-9726
- Mfr. Part No.:
- MC74LCX244DWG
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-9726
- Mfr. Part No.:
- MC74LCX244DWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 2.7 V | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 2.7 V | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
