IC,Logic,Vcc 2 to 3.6V,Tpd 5ns,Icc 20mA
- RS Stock No.:
- 453-7168P
- Mfr. Part No.:
- SN74LVC2244ANS
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (5 tubes of 5 units)**
MYR80.25
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
25 - 95 | MYR3.15 |
100 - 245 | MYR2.21 |
250 - 495 | MYR2.16 |
500 + | MYR2.04 |
**price indicative
- RS Stock No.:
- 453-7168P
- Mfr. Part No.:
- SN74LVC2244ANS
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Logic Family | LVC | |
Logic Function | Buffer, Line Driver | |
Number of Channels per Chip | 8 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Pin Count | 20 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Maximum High Level Output Current | -12mA | |
Maximum Low Level Output Current | 12mA | |
Maximum Propagation Delay Time @ Maximum CL | 6.4 ns @ 2.7 V | |
Dimensions | 12.6 x 5.3 x 1.95mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Supply Voltage | 1.65 V | |
Height | 1.95mm | |
Width | 5.3mm | |
Length | 12.6mm | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.4 ns @ 2.7 V | ||
Dimensions 12.6 x 5.3 x 1.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 1.95mm | ||
Width 5.3mm | ||
Length 12.6mm | ||
Propagation Delay Test Condition 50pF | ||