onsemi MC74LCX244DWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC W

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4714
Mfr. Part No.:
MC74LCX244DWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 2.7 V

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

74LCX Family, On Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs


74LCX Family