- RS Stock No.:
- 410-6916
- Mfr. Part No.:
- SK-U1Z M
- Manufacturer:
- Bernstein AG
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR266.41
Units | Per Unit |
1 + | MYR266.41 |
- RS Stock No.:
- 410-6916
- Mfr. Part No.:
- SK-U1Z M
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Safety switch SK / SKC
Insulation encapsulated
Fastening dimension 40 mm
Actuation in 4 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP 65
Fastening dimension 40 mm
Actuation in 4 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP 65
Approvals
UL, CSA and BG-approved
Interlock Switch
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Housing Material | Glass Reinforced Plastic (GRP) |
Connection Type | M20 |
Series | ENM2 |
Length | 90mm |
Depth | 33.5mm |
Width | 52mm |
Mechanical Life | 1000000Cycles |