- RS Stock No.:
- 382-1103
- Mfr. Part No.:
- 069314 ATB11-1
- Manufacturer:
- Eaton
- RS Stock No.:
- 382-1103
- Mfr. Part No.:
- 069314 ATB11-1
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Limit Switch, Snap Action Type, 220V DC Maximum Voltage - ATB Series - 069314 ATB11-1
Looking to keep your industrial operations in check? Choose this limit switch from Eaton. It's a device that helps control the movement of a machine by sensing when it reaches a pre-set position. You can count on the unit's reliable long-term performance thanks to an extended mechanical life of 20 million cycles. An IP65 rating means you can rest assured it's resistant to the dust and low-pressure jets of water you'd expect in contaminated settings such as assembly lines.
Features & Benefits
Compact dimensions of 59.2 (L) x 30 (W) x 26mm (D) mean it's a space-efficient solution
Flush mounting to integrate seamlessly with your setup
Flush mounting to integrate seamlessly with your setup
What does the switch's NO/NC configuration mean?
NO/NC stands for normally open or normally closed. NO means the switch is normally open, only making contact when triggered. NC indicates the opposite and remains closed until a certain condition is satisfied. An NO/NC configuration makes a device multifunctional and more versatile.
What's the advantage of a snap-action switch?
This type of switch snaps quickly into the on or off position when triggered, making it a practical choice for applications where rapid, reliable switching is required.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 220V |
Series | Eaton Moeller |
Action Type | Snap Action |
Length | 59.2mm |
Depth | 26mm |
Minimum Operating Temperature | -25°C |
Width | 30mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 20 x 1000000Cycles |