Allen Bradley Rotary Limit Switch, 1NO/1NC, IP54, SPDT, Metal Housing, 600V ac Max, 60A Max
- RS Stock No.:
- 257-5402
- Mfr. Part No.:
- 802T-AS7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR1,792.10
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,792.10 |
**price indicative
- RS Stock No.:
- 257-5402
- Mfr. Part No.:
- 802T-AS7
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Actuator Type | Rotary | |
Pole and Throw Configuration | SPDT | |
Normal State Configuration | 1NO/1NC | |
IP Rating | IP54 | |
Maximum Current | 60A | |
Housing Material | Metal | |
Maximum AC Voltage | 600V | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Actuator Type Rotary | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration 1NO/1NC | ||
IP Rating IP54 | ||
Maximum Current 60A | ||
Housing Material Metal | ||
Maximum AC Voltage 600V | ||
Related links
- Allen Bradley Fuse Switch Disconnector 60A Max Current, 60A Fuse Current
- Allen Bradley Dome Safety Limit Switch IP66 600V ac Max, 6A Max
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V ac Max, 6A
- RS PRO Rotary Limit Switch IP67 Die Cast Zinc Housing 1.2A Max
- Allen Bradley Dome Safety Limit Switch IP66 600V ac Max, 6A Max
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V ac Max, 6A
- Allen Bradley Short Roller Lever Safety Limit Switch IP66 600V ac
- Eaton Fuse Switch Disconnector 60A Max Current, 60A Fuse Current