- RS Stock No.:
- 218-3950
- Mfr. Part No.:
- ZMW00AP00JCAA
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 218-3950
- Mfr. Part No.:
- ZMW00AP00JCAA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The C & K ZMW series Bottom Wire Harness are often found used in automotive. Featuring a compact size (which is ideal when space is limited) and a reliable snap-acting mechanism, the ZMW series give applications with adequate long stroke requirement, ensuing they stand up to repeated use. Our easy build-a-switch concept allows you to mix and match options to create the switch you need for your product design. Typical Applications includes-Industrial, Home appliances, Automotive: door latch, seat position detection, EV charging.
It is Compact in size
RoHS compatible & compliant
RoHS compatible & compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
IP Rating | IP67 |
Maximum Current | 100mA |
Housing Material | Nylon |
Action Type | Snap Action |