Steute Ex 14 Series Push Button Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 250V ac Max, 250 V ac 6 A, 230
- RS Stock No.:
- 136-5912
- Mfr. Part No.:
- Ex 14 RUV-S 1O/1S-5m
- Manufacturer:
- Steute
Discontinued product
- RS Stock No.:
- 136-5912
- Mfr. Part No.:
- Ex 14 RUV-S 1O/1S-5m
- Manufacturer:
- Steute
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EX 14 Limit Switches
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
Suitable for inline mounting
With pre-wired cable
Wide range of actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Push Button |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 250 V ac 6 A, 230 V dc 250mA |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 230V |
Connection Type | Cable |
Series | Ex 14 |
Action Type | Positive Break, Slow Action |
Depth | 2794mm |
Maximum Operating Temperature | +75°C |
Width | 1778mm |
Minimum Operating Temperature | -20°C |
Hazardous Area Certification | IECEx |
Mounting Orientation | Vertical |
Mechanical Life | >30000Operations |