- RS Stock No.:
- 199-080
- Mfr. Part No.:
- AZD1054CEJ
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 199-080
- Mfr. Part No.:
- AZD1054CEJ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AZD - Limit switch with roller lever
Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Approvals
UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 6A |
Maximum AC Voltage | 380V |
Maximum DC Voltage | 220V |
Series | AZD1 |
Length | 77mm |
Width | 30mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Depth | 45.5mm |
Mechanical Life | 10000000Cycles |