RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 524-664
- Mfr. Part No.:
- 5.46.167.059/0209
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-664
- Mfr. Part No.:
- 5.46.167.059/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 7.5 mm
Outside dimension 9 x 11.5 x 11.5 mm
Plastic material
Plunger length 7.5 mm
Outside dimension 9 x 11.5 x 11.5 mm
