- RS Stock No.:
- 768-4576
- Mfr. Part No.:
- 93.422.0353.1
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 768-4576
- Mfr. Part No.:
- 93.422.0353.1
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable
Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.
Rated at 50V, 3A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GST14i Compact Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | BST14i |
Gender | Male |
Plug/Socket | Plug |
Colour | Green |
Type | Connector |
Mounting Type | Panel Mount |
Current Rating | 3A |
Voltage Rating | 50 V |
IP Rating | IP20 |
Wire Size | 0.5 → 0.75 mm² |
Termination Method | Clamp |