STEGO, Female, 1-Way, Cable Mount
- RS Stock No.:
- 211-6726
- Mfr. Part No.:
- 244423
- Manufacturer:
- STEGO
Subtotal (1 unit)*
MYR347.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR347.28 |
*price indicative
- RS Stock No.:
- 211-6726
- Mfr. Part No.:
- 244423
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Gender | Female | |
| Number of Ways | 1 | |
| Plug/Socket | Socket | |
| Mounting Type | Cable Mount | |
| Cable Length | 4m | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Gender Female | ||
Number of Ways 1 | ||
Plug/Socket Socket | ||
Mounting Type Cable Mount | ||
Cable Length 4m | ||
- COO (Country of Origin):
- DE
The Stego Connection Cable with Female Connector and open end.
3 x AWG 16 with Female Connector
Length : 4m
Colour : White
Use for : Power Input
Length : 4m
Colour : White
Use for : Power Input
