TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A
- RS Stock No.:
- 185-9762
- Mfr. Part No.:
- 1-2834049-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR13.92
Temporarily out of stock - back order for despatch 17/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 120 | MYR1.392 | MYR13.92 |
130 - 240 | MYR1.324 | MYR13.24 |
250 + | MYR1.235 | MYR12.35 |
**price indicative
- RS Stock No.:
- 185-9762
- Mfr. Part No.:
- 1-2834049-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pole Format | 2 | |
Series | LIGHT-N-LOK | |
Gender | Female | |
Number of Ways | 2 | |
Plug/Socket | Socket | |
Colour | Red | |
Type | Modular Latched Wire to Wire | |
Mounting Type | Cable Mount | |
Current Rating | 9A | |
Voltage Rating | 600 V ac | |
Wire Size | 22 → 16 AWG | |
Contact Plating | Tin | |
Termination Method | Poke-In | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Series LIGHT-N-LOK | ||
Gender Female | ||
Number of Ways 2 | ||
Plug/Socket Socket | ||
Colour Red | ||
Type Modular Latched Wire to Wire | ||
Mounting Type Cable Mount | ||
Current Rating 9A | ||
Voltage Rating 600 V ac | ||
Wire Size 22 → 16 AWG | ||
Contact Plating Tin | ||
Termination Method Poke-In | ||
Contact Material Copper Alloy | ||
Related links
- TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire Female Cable Mount, 9A
- TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire Male Cable Mount, 9A
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3.0mm Pitch
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Mount PCB Header 3.0mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical PCB Mount PCB Header 6.35mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3.0mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3.0mm Pitch Shrouded