- RS Stock No.:
- 170-7793
- Mfr. Part No.:
- 93.032.3350.0
- Manufacturer:
- Wieland
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 200)
MYR5.655
Units | Per Unit | Per Box* |
200 - 800 | MYR5.655 | MYR1,131.00 |
1000 + | MYR5.089 | MYR1,017.80 |
*price indicative |
- RS Stock No.:
- 170-7793
- Mfr. Part No.:
- 93.032.3350.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Wieland GST Connector
The Wieland GST connector is an ST18 series, male, 3-pole, connector, cable mount, with strain relief. It has an electric rating of 250V and 16A. Strain relief includes a top cover. This versatile connector range is ideal for general wiring distribution. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space-saving solution. Contacts are polarised and shrouded, the leading earth contact making first and breaking last. This is available in white colour.
Features and Benefits
2.5mm² wire size
Contact material is made of brass (tin-plated)
Material flammability UL94V-2
Operating temperature is 100°C
Plugs and sockets of various types enable a wide range of configuration
Contact material is made of brass (tin-plated)
Material flammability UL94V-2
Operating temperature is 100°C
Plugs and sockets of various types enable a wide range of configuration
Applications
Construction sites
Lighting application
Office wiring
Shop displays and exhibition stand wiring
Lighting application
Office wiring
Shop displays and exhibition stand wiring
Certifications
CSA certified
FI
IP20 rated
N
OVE
SEV
UL listed
VDE
VDE 0110 Gr C
FI
IP20 rated
N
OVE
SEV
UL listed
VDE
VDE 0110 Gr C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | ST18 |
Gender | Male |
Plug/Socket | Plug |
Colour | White |
Type | Connector |
Mounting Type | Cable Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 2.5 mm² |
Strain Relief | Yes |
Contact Material | Brass |
Termination Method | Screw Down |
Contact Plating | Tin |