Wieland RST Mini Series Distribution Block, 5-Pole, 1 (Input), 2 (Output)-Way, Screw Mount, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-2943
- Mfr. Part No.:
- 46.050.1253.1
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 144-2943
- Mfr. Part No.:
- 46.050.1253.1
- Manufacturer:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland RST Mini Series Connector
The Wieland RST mini-series is a 5-pole, one input, two output, distribution block, screw mount. It has an electric rating of 400V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments. It is available in black colour.
Features and Benefits
Colour coded and mechanically coded
Compact design
It is easy to switch from traditional cable glands to the convenient pluggable alternative
Pollution degree 3
Save up to 80% of installation time
Twist lock technology
Unused slots must be protected against moisture and dirt penetration
Compact design
It is easy to switch from traditional cable glands to the convenient pluggable alternative
Pollution degree 3
Save up to 80% of installation time
Twist lock technology
Unused slots must be protected against moisture and dirt penetration
Applications
Construction sites
Functional buildings
Outdoor lighting
Solar systems
Functional buildings
Outdoor lighting
Solar systems
Certifications
BV
CSA
DNV/GL
IP66 rated
IP68 rated
IP69 rated
LR
RINA
UL listed
VDE
CSA
DNV/GL
IP66 rated
IP68 rated
IP69 rated
LR
RINA
UL listed
VDE
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | RST Mini |
Number of Ways | 1 (Input), 2 (Output) |
Colour | Black |
Type | Distribution Block |
Mounting Type | Screw Mount |
Current Rating | 16A |
Voltage Rating | 400 V |
IP Rating | IP66, IP68, IP69 |