- RS Stock No.:
- 144-2918
- Mfr. Part No.:
- 46.032.4553.1
- Manufacturer:
- Wieland
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 100)
MYR53.118
Units | Per Unit | Per Box* |
100 - 400 | MYR53.118 | MYR5,311.80 |
500 + | MYR47.806 | MYR4,780.60 |
*price indicative |
- RS Stock No.:
- 144-2918
- Mfr. Part No.:
- 46.032.4553.1
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST mini is a small connector that is ideal for extremely small spaces, suitable for a variety of different uses beyond just building automation or industry.
Features and Benefits
- The RST Mini benefits from plug & play to ensure they are simple and functional, geared towards easy assembly, using a quick fastener for increased ease of use.
- End caps for unused slots are joined to the connector directly using a strap, protecting the device against loss.
- This RST Mini series features TWISTLOCK technology, giving the user clear feedback on the correct end position, ensuring the connector is safe.
- Only male and female connectors can be connected, giving the user the security of a clear distinction.
- The lighting connectors are available with either 2 or 3 poles
Applications and Uses
- Electrical installations
- General network applications
- Switching applications
- Multiphase systems
RST16i2/3 Lighting Connector
- Male connector with strain relief
- Rated current of 16A and rated voltage of 250V
- Screw connection with three poles
- For cable diameters of 5 mm - 9.5 mm
- Black polyamide housing
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | RST16i2/3 |
Gender | Male |
Plug/Socket | Plug |
Colour | Black |
Type | Mini Connector |
Mounting Type | Cable Mount |
Current Rating | 16A |
Voltage Rating | 400 V |
IP Rating | IP66, IP68, IP69 |
Wire Size | 0.25 → 1.5 mm² |
Strain Relief | Yes |
Contact Plating | Silver |
Diameter | 19mm |
Contact Material | Brass |
Termination Method | Screw |