Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Lighting Connectors
Wago 744 Series PCB Terminal Strip, 3-Pole, Female, 3-Way, PCB Mount, 2A
RS Stock No.:
126-8932
Mfr. Part No.:
744-303
Manufacturer:
Wago
View this category
Discontinued product
RS Stock No.:
126-8932
Mfr. Part No.:
744-303
Manufacturer:
Wago
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Wago Terminal Strip, 3.5 mm Pin Spacing
• Terminal blocks with PUSH WIRE® connection
• Push in termination of solid conductors — low insertion forces
• Just 6.6 mm tall
• Conductor removal via disconnection tool or by twist and pull
Wago PCB Terminal Blocks
Attribute
Value
Pole Format
3
Series
744
Gender
Female
Number of Ways
3
Plug/Socket
Socket
Colour
White
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2A
Voltage Rating
630 V
Wire Size
20 → 16 AWG
Contact Material
Copper Alloy
Contact Plating
Tin