Schneider Electric White Rocker Light Switch, 1 Way, 2 Gang, Lisse
- RS Stock No.:
- 908-8917
- Mfr. Part No.:
- GGBL4021S
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 908-8917
- Mfr. Part No.:
- GGBL4021S
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Gangs | 2 | |
Light Switch Type | Rocker Light Switch | |
Number of Ways | 1 | |
IP Rating | IP20 | |
Number of Poles | 2 | |
Current Rating | 50A | |
Mount Type | Panel | |
Colour | White | |
Material | Urea Formaldehyde | |
Series | Lisse | |
Voltage Rating | 230V | |
Finish | Matt | |
Illumination | LED | |
Fixing Standard | BS Standard | |
Length | 87mm | |
Height | 87mm | |
Depth | 148mm | |
Width | 87mm | |
Colour Shade | White | |
Faceplate Depth | 7mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Mount Type Panel | ||
Colour White | ||
Material Urea Formaldehyde | ||
Series Lisse | ||
Voltage Rating 230V | ||
Finish Matt | ||
Illumination LED | ||
Fixing Standard BS Standard | ||
Length 87mm | ||
Height 87mm | ||
Depth 148mm | ||
Width 87mm | ||
Colour Shade White | ||
Faceplate Depth 7mm | ||
Related links
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Schneider Electric White Rocker Light Switch 3 Gang, Lisse
- Schneider Electric White Rocker Light Switch 3 Gang, Lisse
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Schneider Electric White Rocker Light Switch Lisse
- MK Electric White Rocker Light Switch 2 Gang, Logic Plus
- Schneider Electric White Rocker Switch 2 Gang, Odace