- RS Stock No.:
- 833-5442
- Mfr. Part No.:
- 97030I
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 833-5442
- Mfr. Part No.:
- 97030I
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Legrand NEMA Timer Switches 97 Series
This digital timer switch is designed to ensure proper bath ventilation as well as being a great alternative for energy-saving lighting control in garages etc. The timer switch is accurate to +/- 5 percent and has a time range from 5 minutes to 12 hours. The switch is quiet in operation and also very easy to install.
Easy installation
Accurate to +/- 5 percent
Time range from 5 minutes to 12 hours
Quiet operation
Accurate to +/- 5 percent
Time range from 5 minutes to 12 hours
Quiet operation
Multifunction
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Mount Type | Wall |
Series | 970 |
Voltage Rating | 125V |
Height | 106.6mm |
Fixing Standard | NEMA |
Width | 1.8in |