Schneider Electric Anthracite, 1 Gang, Odace
- RS Stock No.:
- 287-6212
- Mfr. Part No.:
- S540445
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR110.66
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR110.66 |
**price indicative
- RS Stock No.:
- 287-6212
- Mfr. Part No.:
- S540445
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Gangs | 1 | |
IP Rating | IP21D | |
Colour | Anthracite | |
Series | Odace | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Series Odace | ||
Related links
- Schneider Electric Anthracite Odace
- Schneider Electric Anthracite 1 Gang, Odace
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Ovalis C Series
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 1 Gang Plug Socket 16A, French 2P
- Schneider Electric Anthracite System M