TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- RS Stock No.:
- 619-618
- Distrelec Article No.:
- 303-96-262
- Mfr. Part No.:
- XBRWHG2
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
MYR14.02
FREE delivery for orders over RM 500.00
In Stock
- Plus 16 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.02 |
*price indicative
- RS Stock No.:
- 619-618
- Distrelec Article No.:
- 303-96-262
- Mfr. Part No.:
- XBRWHG2
- Manufacturer:
- TUK Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | White | |
| Material | ABS, Polyamide | |
| Width | 146 mm | |
| Mount Type | Base | |
| Height | 86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate & Mounting Plate | ||
Colour White | ||
Material ABS, Polyamide | ||
Width 146 mm | ||
Mount Type Base | ||
Height 86mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN