FLIR LT300 Light Meter400000lx, ±5% of Reading
- RS Stock No.:
- 288-2311
- Mfr. Part No.:
- LT300
- Manufacturer:
- FLIR
Price Each**
MYR1,054.81
Temporarily out of stock - back order for despatch 12/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,054.81 |
**price indicative
Related links
- Extech LT300-NIST Light Meter400000lx, ±5 %
- FLIR UV505 Light Meter, ±5 %
- FLIR SDL400 Light Meter ±4 %
- FLIR LT250W Light Meter ±4 %
- FLIR MR160 Moisture Meter ±5 % Accuracy Battery-Powered
- FLIR SP505 Solar Power Meter SP505, Solar Power
- FLIR SL510 Sound Level Meter, 35dB to 130dB
- FLIR EC400 Conductivity Meter