Diecast metal housing Selectable release delay 3,5,10 or 20ms Connection can be rotated through 90° Dimensions (mm): 30x56x80 WDH (H is excluding connection) Analogue output 0.5 to 10mA, 800 Ω Supply Voltage 24V ± 20%
Sick LUT Series Luminescence Sensors
UV light source for the detection of UV sensitive substances including marks not visible to the human eye Adjustable Sensitivity Range Short Circuit and reverse polarity protection IP67 Rating LED Status Display Operating Temperature Range -10° to +55°C