- RS Stock No.:
- 182-9572
- Mfr. Part No.:
- SLLP40-840P88
- Manufacturer:
- Banner
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR17,561.20
Units | Per Unit |
1 + | MYR17,561.20 |
- RS Stock No.:
- 182-9572
- Mfr. Part No.:
- SLLP40-840P88
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Banner SLL series light curtain sender and receiver has 40mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Fault Out
Fault Reset
Specifications
Attribute | Value |
---|---|
Series | SLL |
Beam Resolution | 40mm |
Component Type | Emitter, Receiver |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Protective Height | 840mm |
Maximum Scanning Distance | 12m |
Maximum Response Time | 9.9 ms |
Supply Voltage | 24 V dc |
Height | 45mm |
Length | 844mm |
Application | Area |
Terminal Type | 8-Pin Quick Disconnect |
Width | 36mm |
Features | EDM, Fault Out and Amp, Fault Reset |
Dimensions | 844 x 36 x 45 mm |